Checking distributor stock and pricing after the page loads.
Murata TWR-5/3-15/250-D24 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 250mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 15W |
| RoHS Compliant | No |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.