Module DC-DC 12VIN 3-OUT 5V/12V/-12V 3A/0.5A/-0.5A 20W 7-Pin Case C-4
Murata TWR-5-3000-12-500-D12A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | 15W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata TWR-5-3000-12-500-D12A to view detailed technical specifications.
No datasheet is available for this part.