
Wi-Fi and Bluetooth connectivity module supports 2.4 GHz Wi-Fi 4 and Bluetooth 5.1 BR/EDR/LE operation. The module uses a CYW4343W chipset with SDIO host interface for Wi-Fi and UART host interface for Bluetooth. It supports 1.8 V and 3.3 V interface voltages and operates from -30 °C to 70 °C. The SMT module measures 6.95 mm by 5.15 mm by 1.1 mm and is supplied in tape-and-reel packaging. Compliance indicators show RoHS and REACH support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata Type1DX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Module Type | Type 1DX |
| Series | LBE |
| Technology | Wi-Fi, Bluetooth |
| Wi-Fi Standard | Wi-Fi 4 |
| Bluetooth Standard | 5.1 BR/EDR/LE |
| Frequency | 2.4GHz |
| Chipset | CYW4343W |
| Wi-Fi Host Interface | SDIO |
| Bluetooth Host Interface | UART |
| Peripheral Interface | PCM |
| Interface Voltage | 1.8, 3.3V |
| Operating Temperature | -30 to 70°C |
| Dimensions | 6.95 x 5.15 x 1.1mm |
| Mounting Type | SMT |
| Packaging | Tape and Reel |
| Wi-Fi Transmit Mode Current | 320 @ 11Mbps; 270 @ 54Mbps; 260 @ 65MbpsmA |
| Receive Mode Current | 47 @ 11Mbps, 54Mbps, and 65Mbps, 2.4GHzmA |
| Grade | Consumer |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Murata Type1DX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata Type1DX
Quick start guide for the Infineon CY8CPROTO-062S3-4343W kit featuring PSoC 62S3 and Murata Type1DX (CYW4343W) for Wi-Fi and Bluetooth connectivity prototyping.
User guide for the CY8CKIT-062-WIFI-BT Pioneer Kit featuring PSoC 6 MCU, CYW4343W Wi-Fi/Bluetooth, and EZ-PD CCG3 Power Delivery for IoT development.