
The Murata TZ03T110F169B00-PB is a 100V radial lead capacitor with a height of 0.189inch and length of 0.236inch. It operates within a temperature range of -25°C to 85°C. The capacitor is available in quantities of 1000 and is packaged in tape and reel format.
Sign in to ask questions about the Murata TZ03T110F169B00-PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZ03T110F169B00-PB technical specifications.
| Height | 0.189inch |
| Length | 0.236inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata TZ03T110F169B00-PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.