The TZ03 Series resistor is a ceramic component with a radial termination and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The resistor is available in a bulk packaging with 500 units per package. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Depth | 7.5mm |
| Height | 0.28inch |
| Lead Pitch | 0.24inch |
| Length | 0.28inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 0.5% |
| Voltage Rating | 50V |
| Width | 0.24inch |
| RoHS | Compliant |