Cap Trimmer Ceramic 2/6pF 100V NPO±300 ppm/C 0% to 50% Top Adj 85C T/R
Murata TZC03Z060A110T00 technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 50% |
| RoHS | Not Compliant |
No datasheet is available for this part.