Variable Capacitor, Ceramic, 25V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount
Murata TZVY2R200A110T00 technical specifications.
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata TZVY2R200A110T00 to view detailed technical specifications.
No datasheet is available for this part.