The Murata TZY2P450A001R00 is a ceramic capacitor with a capacitance of 4.5 picofarads and a tolerance of 0.1%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a quantity of 2000 units per reel, packaged in tape and reel format. It measures 0.126inch in length, 0.098inch in width, and 0.049inch in height. The TZY2P450A001R00 is a surface mount device (SMD/SMT) designed for use in a variety of electronic applications.
Murata TZY2P450A001R00 technical specifications.
| Capacitance | 4.5E-11F |
| Height | 0.049inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TZY2 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| Width | 0.098inch |
| RoHS | Not Compliant |
No datasheet is available for this part.