Murata UHP-12/21-D48PB technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 21A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 252W |
| RoHS Compliant | No |
| Series | UHP |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.