Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/8-Brick
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |