Sign in to ask questions about the Murata ULQ-12/8-D24N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ULQ-12/8-D24N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 96W |
| Series | ULQ |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ULQ-12/8-D24N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
