
Board mount DC-DC converter, 96W output power, 12V nominal output voltage, and 8A maximum output current. Features include UVLO, OVP, OTP, and SCP protection. Operates with an input voltage range of 18V to 36V DC, nominal 24V DC. Offers 2kV isolation voltage and 90.5% efficiency. Packaged in a hybrid module with through-hole mounting.
Murata ULQ-12/8-D24P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 34.3mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 9.53mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 56.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 96W |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 96W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ULQ |
| Voltage - Output 1 | 12V |
| Width | 34.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ULQ-12/8-D24P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
