DC/DC Converters 15W 3.3V to 1.5V 10A SURF MOUNT PACKAGE
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 15W |
| RoHS Compliant | No |
| Series | UNR |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |