Module DC-DC 1-OUT 2.5V 10A 15W to 25W 9-Pin Case C-18
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UNR |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |