
DC/DC Converters 33W 12V to 3.3V 10A
Checking distributor stock and pricing after the page loads.
Murata UNR-3.3/10-D5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UNR |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |