DC/DC Converters 26W 5V to 3.3V 8A
Murata UNR-3.3/8-D5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UNR |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.