Regulated DC-DC converter module, quarter brick package, delivering 101W output power with a single 18V output at 5.6A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from an 18V to 36V DC input, boasting 89.5% efficiency and 2kV isolation voltage. Through-hole mounting, with dimensions of 2.3 x 1.45 x 0.5 inches, and an operating temperature range of -40°C to 110°C. RoHS compliant.
Murata UVQ-18/5.6-D24PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.6A |
| Depth | 58.4mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 101W |
| Mount | Through Hole |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Current | 5.6A |
| Output Power | 101W |
| Output Voltage | 18V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 18V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-18/5.6-D24PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.