The UWE-Q12 series is an isolated DC-DC converter in an industry-standard eighth-brick package. It features a wide 4:1 input voltage range and provides a fixed regulated output. The device includes over-temperature, over-current, and input under-voltage protection, along with remote On/Off control and output voltage trimming.
Murata UWE-24/5-Q12PB-C technical specifications.
| Output Voltage | 24V dc |
| Input Voltage Range | 9 to 36V dc |
| Power Rating | 120W |
| Isolation Voltage | 2.25kV dc |
| Output Current | 5A |
| Efficiency | 89.5% |
| Operating Temperature Max | +85°C |
| RoHS | Compliant |
| Standards | UL/cUL 60950-1, CSA-C22.2 No.60950-1, IEC/EN 60950-1 |
Download the complete datasheet for Murata UWE-24/5-Q12PB-C to view detailed technical specifications.
No datasheet is available for this part.