The UWR-12/665-D5A DC-DC converter from Murata offers a single output voltage of 12V with a maximum output current of 665mA and output power of 8W. It has a nominal input voltage of 5V and is capable of withstanding an isolation voltage of 1.5kV. The converter is not RoHS compliant.
Murata UWR-12/665-D5A technical specifications.
| Current - Output 1 | 665mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 665mA |
| Output Power | 8W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UWR-12/665-D5A to view detailed technical specifications.
No datasheet is available for this part.