Module DC-DC 1-OUT 15V 1A 20W 6-Pin Case C4
Checking distributor stock and pricing after the page loads.
Murata UWR-15/1000-D5A technical specifications.
| Current - Output 1 | 1A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 15W |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.