The UWR-5/2000-D12A module is a single-output DC-DC converter with an output voltage of 5V and a maximum output current of 2A. It has a maximum output power of 10W and an isolation voltage of 1.5kV. The module is packaged in a bulk package and is not radiation hardened. It is not RoHS compliant. The UWR series is a line of DC-DC converters from Murata.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |