The UWR-5/3000-D24AT is a single-output DC-DC converter module from Murata, featuring an output voltage of 5V and a maximum output current of 3A. It has a maximum output power of 15W and is packaged in a bulk format. The module is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata UWR-5/3000-D24AT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.