
DC/DC Converters 15W 48V to 5V 3000mA
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 15W |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |