
The UWR-5/8-D24A DC-DC converter module from Murata has a nominal input voltage of 24V and a single output voltage of 5V with a maximum output current of 8A and power of 40W. It features a module package and is available in bulk packaging. The module is not radiation hardened and is not RoHS compliant.
Murata UWR-5/8-D24A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UWR-5/8-D24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
