Sign in to ask questions about the Murata VFM41RN222N1CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata VFM41RN222N1CB technical specifications.
| Capacitance | 2.2nF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 60V |
| RoHS Compliant | No |
| Varistor Voltage | 76V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VFM41RN222N1CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.