
The VKA100MS15C is a 48V input, 15V output, adjustable output DC-DC converter with a maximum output current of 6.7A and a maximum output power of 101W. It features a half brick package and a nominal input voltage of 48V. The converter has a high isolation voltage of 1.5kV, making it suitable for high-reliability applications. However, it is not RoHS compliant.
Murata VKA100MS15C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.7A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 101W |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Series | VKA100 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.