The VKA60LS03 is a half brick DC-DC converter with a nominal input voltage of 24V and an output voltage of 3.3V. It has a maximum output power of 40W and a current rating of 12A. The converter features a high isolation voltage of 1.5kV and is part of the VKA60 series. It is not RoHS compliant.
Murata VKA60LS03 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKA60LS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.