
The VKA60LS03-1 is a half-brick DC-DC converter from Murata, featuring a nominal input voltage of 24V and an output power of 40W. It provides a single adjustable output voltage of 3.3V with a maximum current of 12A. The converter offers 1.5kV of isolation voltage and is available in a package quantity of 7. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |