The VKA60LS05-1 is a 60W adjustable DC-DC converter from Murata, featuring a nominal input voltage of 24V and an output voltage of 5V. It can handle a maximum output current of 12A and has an isolation voltage of 1.5kV. The converter is packaged in a half brick format, with a package quantity of 7 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |