The VKA60LS05C is a 60W adjustable output DC-DC converter from Murata with a nominal input voltage of 24V and an output voltage of 5V. It features a current output of 12A and a high isolation voltage of 1.5kV. The converter is packaged in a half brick format and is compliant with RoHS regulations. It is part of the VKA60 series and is suitable for use in a variety of applications requiring a regulated DC output.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Series | VKA60 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |