The VKA60LS12 is a half brick DC-DC converter from Murata, featuring a nominal input voltage of 24V and an output voltage of 12V. It delivers an output power of 264W and has a maximum output current of 22A. The converter is isolated with a voltage rating of 1.5kV. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 22A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 264W |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |