The VKA60LS12-1 is a half brick DC-DC converter from Murata with a nominal input voltage of 24V and an output voltage of 12V. It can deliver up to 22A of output current and 264W of output power. The converter features an isolation voltage of 1.5kV and is available in a package quantity of 7. However, it is not RoHS compliant.
Murata VKA60LS12-1 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 22A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 264W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKA60LS12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.