The VKA60LS12-1C is a half brick DC-DC converter with a nominal input voltage of 24V and an output voltage of 12V. It can deliver up to 22A of current and 264W of output power. The converter features a high isolation voltage of 1.5kV and is RoHS compliant. It is part of the VKA60 series from Murata.
Murata VKA60LS12-1C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 22A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 264W |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Series | VKA60 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata VKA60LS12-1C to view detailed technical specifications.
No datasheet is available for this part.