The VKA60LS12C is a 60W adjustable output DC-DC converter from Murata, featuring a half brick package and 5A output current. It operates at a nominal input voltage of 24V and provides an isolation voltage of 1.5kV. The converter is RoHS compliant and suitable for use in a variety of applications. Its output type is adjustable, allowing for customization of the output voltage. The VKA60LS12C is designed to provide reliable performance within a specified operating temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Series | VKA60 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |