
The VKA60LS24-1C is a 24V 60W adjustable output DC-DC converter from Murata, packaged in a half brick format. It features a single output with a maximum current of 2.5A and an isolation voltage of 1.5kV. The converter is designed to operate within a wide range of input voltages, with a nominal input voltage of 24V. The VKA60LS24-1C is compliant with RoHS regulations and is part of the VKA60 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Series | VKA60 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |