The VKA60MS03-1C is a half brick DC-DC converter from Murata, featuring a nominal input voltage of 48V and an output voltage of 3.3V. It provides an output power of 40W and a maximum output current of 12A. The converter is RoHS compliant and has a high isolation voltage of 1.5kV. It is part of the VKA60 series and is designed for adjustable output type applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata VKA60MS03-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Series | VKA60 |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata VKA60MS03-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.