
The VKA60MS12-1 is a half brick DC-DC converter from Murata, featuring a nominal input voltage of 48V and an output voltage of 12V. It delivers an output power of 264W and has a current rating of 22A. The converter is isolated with a voltage rating of 1.5kV. It is available in a package quantity of 7 units. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 22A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 264W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
