The VKA60MS12C is a 48V input, 60W output DC-DC converter with adjustable output voltage and 1.5kV isolation voltage. It features a half brick package and a single output with a maximum current of 5A. The converter is RoHS compliant and part of the VKA60 series. It operates within a standard temperature range and is suitable for various applications requiring a stable and isolated DC power supply.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Series | VKA60 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |