
The VKA60MS15 is a half brick DC-DC converter with a nominal input voltage of 48V and an output voltage of 15V. It has an output power of 60W and a maximum output current of 4A. The converter features an isolation voltage of 1.5kV and is part of the VKA60 series. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 4A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |