
The VKA60MS15-1C is a half-brick DC-DC converter from Murata with a nominal input voltage of 48V and an output voltage of 15V. It can deliver up to 60W of output power and has a maximum output current of 4A. The converter features a high isolation voltage of 1.5kV and is compliant with RoHS regulations. It has a single output and is part of the VKA60 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 4A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Series | VKA60 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |