The VKA60MS15C is a 60W adjustable output DC-DC converter from Murata, featuring a nominal input voltage of 48V and an isolation voltage of 1.5kV. It has a single output with a maximum current of 4A and a maximum output power of 60W. The converter is packaged in a half brick format and is compliant with RoHS regulations.
Murata VKA60MS15C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Series | VKA60 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata VKA60MS15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.