The VKA60MS24 is a 60W half brick DC-DC converter from Murata with a nominal input voltage of 48V and an output voltage of 24V. It has a maximum output current of 2.5A and is isolated to 1.5kV. The converter is available in a package quantity of 7 and is not RoHS compliant. It is part of the VKA60 series and is suitable for use in a variety of applications requiring adjustable output power.
Murata VKA60MS24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKA60MS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.