
The VKA60MS24-1 is a half-brick DC-DC converter from Murata with a nominal input voltage of 48V and an output voltage of 24V. It delivers an output power of 60W and has a maximum output current of 2.5A. The converter features 1.5kV isolation voltage and is available in a package quantity of 7. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKA60 |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
