The VKA60MS24C is a 48V input, 60W output DC-DC converter with adjustable output voltage. It features a half brick package and 1.5kV isolation voltage. The device can deliver 2.5A of current from a single output. The VKA60 series is RoHS compliant. Operating temperature range is not specified in the provided data.
Murata VKA60MS24C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Series | VKA60 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Murata VKA60MS24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.