DC/DC Converters 75W 24V TO 24V NEG
Murata VKA75LS24-1C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 3.1A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 74W |
| Output Type | Adjustable |
| Series | VKA75 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.