The VKP60LT312 is a 3-output DC-DC converter from Murata, designed for applications requiring multiple output voltages. It has a nominal input voltage of 24V and can deliver a total output power of 59W. The converter features three isolated outputs: 3.3V, 12V, and 12V, with current ratings of 18A, 2.5A, and 2.5A, respectively. The VKP60LT312 is packaged in a half-brick format, suitable for use in a variety of applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 18A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 59W |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKP60 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |