
The VKP60LT315 is a 3-output DC-DC converter from Murata, featuring a nominal input voltage of 24V and an output power of 59W. It has three isolated outputs, with 3.3V, 15V, and 15V respectively, and can supply up to 18A of current from the first output. The converter is packaged in a half brick format and has a package quantity of 7 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 18A |
| Current - Output 2 | 2A |
| Current - Output 3 | 2A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 59W |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKP60 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Not Compliant |