The VKP60MT312 is a 3-output DC power supply from Murata with a nominal input voltage of 48V and output power of 59W. It features three isolated outputs with ratings of 3.3V, 12V, and 12V, and can supply currents of up to 18A, 2.5A, and 2.5A respectively. The supply is packaged in a half brick format and has a package quantity of 7 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 18A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 59W |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKP60 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |