The Murata VKP60MT512C is a 48V 3-output DC-DC converter with a maximum output power of 61W. It features three outputs with currents of 12A, 2.5A, and 2.5A, and isolation voltage of 1.5kV. The converter is available in a half-brick package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 61W |
| RoHS Compliant | No |
| Series | VKP60 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |