The VKP60MT515 is a 3-output DC-DC converter from Murata, with a nominal input voltage of 48V and output powers of 60W. It features three isolated outputs with currents of 12A, 2A, and 2A, and a maximum isolation voltage of 1.5kV. The converter is packaged in a half-brick format, with a package quantity of 7. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Current - Output 2 | 2A |
| Current - Output 3 | 2A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKP60 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Not Compliant |